Filter Your Search
1 - 2 of 2 results
|
TPS78601KTTR
Texas Instruments
|
$2.3591 | Yes | Yes | Active | 5.5 V | 2.7 V | 390 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 4.275 V | 1 V | 12 | 1 | 5.2 V | 1.22 V | BICMOS | 2 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK-5 | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
TPS78601KTTRG3
Texas Instruments
|
$2.5564 | Yes | Yes | Active | 5.5 V | 2.7 V | 390 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 4.275 V | 1 V | 12 | 1 | 5.2 V | 1.22 V | BICMOS | 2 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |