Parametric results for: TPS76818Q, under Linear Regulator ICs

Filter Your Search

1 - 10 of 10 results

All Filters
|
0.230.90.230.5650.7330.9
-
0.230.90.230.5650.7330.9
-
4.96.54.95.35.76.16.5
-
Manufacturer Part Number: tps76818q
Select parts from the table below to compare.
Compare
Select Parts Part Number
TPS76818QPWP
Texas Instruments
TPS76818QPWPREP
Texas Instruments
TPS76818QDR
Texas Instruments
TPS76818QD
Texas Instruments
TPS76818QPWPR
Texas Instruments
TPS76818QPWPRQ1
Texas Instruments
TPS76818QDRG4
Texas Instruments
TPS76818QDG4
Texas Instruments
TPS76818QPWPRG4
Texas Instruments
TPS76818QPWPG4
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Max
Input Voltage-Min
Output Voltage1-Nom
Dropout Voltage1-Nom
Output Current1-Max
Number of Outputs Surface Mount
Adjustability
Regulator Type
Dropout Voltage1-Max
Input Voltage Absolute-Max
Load Regulation-Max
Number of Functions Output Voltage1-Max
Output Voltage1-Min
Technology Voltage Tolerance-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature TJ-Max
Operating Temperature TJ-Min
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Feature
Samacsys Manufacturer
Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-20 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 3 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
No Obsolete 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
Yes Obsolete 10 V 2.7 V 1.8 V 900 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
Yes Yes Obsolete 10 V 2.7 V 1.8 V 900 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP20,.25 20 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
Yes Obsolete 10 V 2.7 V 1.8 V 900 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-20 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
Compare
TPS76818QPWP
Texas Instruments
$2.0014 Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-20 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS76818QPWPREP
Texas Instruments
$3.6939 Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS76818QDR
Texas Instruments
Check for Price Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS76818QD
Texas Instruments
Check for Price Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS76818QPWPR
Texas Instruments
Check for Price Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS76818QPWPRQ1
Texas Instruments
Check for Price Yes Yes Active 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 3 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS76818QDRG4
Texas Instruments
Check for Price No Obsolete 10 V 2.7 V 1.8 V 230 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS76818QDG4
Texas Instruments
Check for Price Yes Obsolete 10 V 2.7 V 1.8 V 900 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS76818QPWPRG4
Texas Instruments
Check for Price Yes Yes Obsolete 10 V 2.7 V 1.8 V 900 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP20,.25 20 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS76818QPWPG4
Texas Instruments
Check for Price Yes Obsolete 10 V 2.7 V 1.8 V 900 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 13.5 V 0.003 % 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-20 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo