Parametric results for: TPS75933KC under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps75933kc
Select parts from the table below to compare.
Compare
Compare
TPS75933KC
Texas Instruments
$3.8670 Yes Yes Active 5.5 V 4.3 V 3.3 V 400 mV 7.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 6 V 0.00396 % 1 3.399 V 3.201 V CMOS 3 % R-PSFM-T5 e3 Not Qualified 125 °C -40 °C 125 °C -40 °C 5 PLASTIC/EPOXY TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 1.7 mm SINGLE 8.51 mm 10.16 mm 4.7 mm TEXAS INSTRUMENTS INC SFM TO-220, 5 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS75933KCG3
Texas Instruments
Check for Price Yes Yes Obsolete 5.5 V 4.3 V 3.3 V 400 mV 7.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 6 V 0.00396 % 1 3.399 V 3.201 V CMOS 3 % R-PSFM-T5 e3 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.7 mm SINGLE TEXAS INSTRUMENTS INC SFM TO-220, SIP5,.1,67TB 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo