Filter Your Search
1 - 1 of 1 results
|
TPS74617PQWDRBRQ1
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 6 V | 2.2 V | 1.7 V | 190 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 6.5 V | 0.0075 % | 1 | 1.7255 V | 1.6745 V | 1.5 % | S-PDSO-N8 | e4 | 2 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, SOLCC8,.12,25 | compliant | EAR99 | 8542.39.00.01 | 2020-02-29 | Fixed,Positive,Single Output,Ldo | Texas Instruments |