Parametric results for: TPS73HD318PWP under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tps73hd318pwp
Select parts from the table below to compare.
Compare
Compare
TPS73HD318PWP
Texas Instruments
$4.3216 Yes Yes Active 10 V 3.97 V 1.8 V 220 mV 750 mA 3.3 V 750 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 11 V 0.065 % 1 1.872 V 1.728 V 3.37 V 3.23 V CMOS 4 % R-PDSO-G28 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC SSOP HTSSOP-28 28 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments
TPS73HD318PWPRG4
Texas Instruments
Check for Price Yes Yes Obsolete 10 V 3.97 V 1.8 V 220 mV 750 mA 3.3 V 750 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 11 V 0.065 % 1 1.872 V 1.728 V 3.37 V 3.23 V CMOS 4 % R-PDSO-G28 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC SSOP HTSSOP, TSSOP28,.25 28 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
TPS73HD318PWPG4
Texas Instruments
Check for Price Yes Obsolete 10 V 3.97 V 1.8 V 220 mV 750 mA 3.3 V 750 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 11 V 0.065 % 1 1.872 V 1.728 V 3.37 V 3.23 V CMOS 4 % R-PDSO-G28 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC SSOP HTSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments
TPS73HD318PWPR
Texas Instruments
Check for Price Yes Yes Active 10 V 3.97 V 1.8 V 220 mV 750 mA 3.3 V 750 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 11 V 0.065 % 1 1.872 V 1.728 V 3.37 V 3.23 V CMOS 4 % R-PDSO-G28 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC SSOP HTSSOP-28 28 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments