Parametric results for: TPS73718DCQG4 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps73718dcqg4
Select parts from the table below to compare.
Compare
Compare
TPS73718DCQG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5.5 V 2.2 V 1.8 V 130 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 1 1.854 V 1.746 V BICMOS 3 % R-PDSO-G6 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOP SOT-223-5 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, PLASTIC, SOT-223, 6 PIN 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments