Filter Your Search
1 - 1 of 1 results
|
TPS7350QPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 5.33 V | 5 V | 146 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 11 V | 0.045 % | 0.14 % | 1 | 5.1 V | 4.9 V | BICMOS | 2 % | R-PDIP-T8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |