Parametric results for: TPS73225DBVT under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps73225dbvt
Select parts from the table below to compare.
Compare
Compare
TPS73225DBVTG4
Texas Instruments
Check for Price Yes Yes Active 5.5 V 2.65 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 0.000625 % 0.01245 % 1 2.525 V 2.475 V BICMOS R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS73225DBVT
Texas Instruments
Check for Price Yes Yes Active 5.5 V 2.65 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 0.000625 % 0.01245 % 1 2.525 V 2.475 V BICMOS R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments