Filter Your Search
1 - 1 of 1 results
|
TPS720102YZUR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4.5 V | 1.1 V | 1 V | 110 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.0404 V | 999.6 mV | BICMOS | 2 % | R-XBGA-B5 | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 964 µm | 1.332 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2018-05-05 | Fixed,Positive,Single Output,Ldo |