Parametric results for: TPS71812-33DRVR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps7181233drvr
Select parts from the table below to compare.
Compare
Compare
TPS71812-33DRVR
Texas Instruments
Check for Price Yes Yes Active 6.5 V 2.7 V 1.2 V 230 mV 200 mA 3.3 V 400 mV 200 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 400 mV 7 V 1 1.236 V 1.164 V 3.399 V 3.201 V BICMOS 3 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON 2 X 2 MM, GREEN, PLASTIC, SON-6 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments
TPS71812-33DRVRG4
Texas Instruments
Check for Price Yes Yes Obsolete 6.5 V 2.7 V 1.2 V 230 mV 200 mA 3.3 V 400 mV 200 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 400 mV 7 V 1 1.236 V 1.164 V 3.399 V 3.201 V BICMOS 3 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON HVSON, SOLCC6,.08,25 6 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo