Filter Your Search
1 - 1 of 1 results
![]() |
TPS71719DCKTG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 6.5 V | 2.5 V | 1.9 V | 170 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 7 V | 1 | 1.957 V | 1.843 V | BICMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |