Filter Your Search
1 - 1 of 1 results
|
TPS71501DCKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 2.5 V | 415 mV | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 0.228458 | 1 | 15 V | 1.2 V | PMOS | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SC-70 | TSSOP, TSSOP5/6,.08 | 5 | SOT323 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |