Filter Your Search
1 - 4 of 4 results
|
TPS70851PWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 3.506 V | 3.3 V | 275 mV | 250 mA | 1.8 V | 125 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 140 mV | 7 V | 0.003 % | 0.001 % | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
TPS70851PWPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 3.506 V | 3.3 V | 83 mV | 250 mA | 1.8 V | 125 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 140 mV | 7 V | 0.003 % | 0.001 % | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments | ||
|
TPS70851PWPG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 3.506 V | 3.3 V | 275 mV | 250 mA | 1.8 V | 125 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 140 mV | 7 V | 0.003 % | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
TPS70851PWP
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 3.506 V | 3.3 V | 83 mV | 250 mA | 1.8 V | 125 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 140 mV | 7 V | 0.003 % | 0.001 % | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments |