Filter Your Search
1 - 2 of 2 results
|
TPS70702PWPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 1.2 V | 5.5 V | 250 mA | 2.7 V | 6 V | 230 µA | +3.135V | 2 | 2 | YES | YES | MANUAL RESET INPUT; POWER ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | 0.000065 Vrms | AUTOMOTIVE | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS70702PWPRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.7 V | 6 V | 2 | YES | YES | MANUAL RESET INPUT; POWER ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |