Parametric results for: TPS703 under Linear Regulator ICs

Filter Your Search

1 - 10 of 28 results

All Filters
|
0.0 0090.0 0150.0 0090.0010.0 0120.0 0140.0 015
-
Manufacturer Part Number: tps703
Select parts from the table below to compare.
Compare
Select Parts Part Number
TPS70345PWP
Texas Instruments
TPS70302PWP
Texas Instruments
TPS70358PWP
Texas Instruments
TPS70345MPWPREP
Texas Instruments
TPS70351PWP
Texas Instruments
TPS703A
Toshiba America Electronic Components
TPS70348PWPR
Texas Instruments
TPS70351PWPG4
Texas Instruments
TPS70358PWPG4
Texas Instruments
TPS703(F)
Toshiba America Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Number of Functions Surface Mount
Mounting Feature
Peak Wavelength
Light Current-Nom
Additional Feature
Configuration Dark Current-Max
Infrared Range
Optoelectronic Device Type
Response Time-Max
Reverse Breakdown Voltage-Min
Reverse Voltage-Max
Semiconductor Material
Technology JESD-609 Code
JESD-30 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Shape
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Size
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Feature
Samacsys Manufacturer
Adjustability
Dropout Voltage1-Max
Dropout Voltage1-Nom
Dropout Voltage2-Max
Input Voltage Absolute-Max
Input Voltage-Max
Input Voltage-Min
Line Regulation-Max
Load Regulation-Max
Number of Outputs Operating Temperature TJ-Max
Operating Temperature TJ-Min
Output Current1-Max
Output Current2-Max
Output Voltage1-Max
Output Voltage1-Min
Output Voltage1-Nom
Output Voltage2-Max
Output Voltage2-Min
Output Voltage2-Nom
Regulator Type
Voltage Tolerance-Max
Line Regulation-Max (%/V)
Load Regulation-Max(%)
Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.0039 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 1.224 V 1.176 V 1.2 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
Yes Yes Active 1 YES e4 R-PDSO-G24 Not Qualified 2 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments ADJUSTABLE 250 mV 160 mV 250 mV 6 V 2.7 V 2 125 °C -40 °C 1 A 2 A 5.5 V 1.2 V 5.5 V 1.22 V ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 % 0.1 0.08 %
Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.00625 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 2.55 V 2.45 V 2.5 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 255 mV 160 mV 255 mV 7 V 6 V 2.7 V 0.0056 % 0.001 % 2 125 °C -55 °C 1 A 2 A 3.3 V 3.3 V 3.3 V 1.224 V 1.176 V 1.2 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.0056 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 1.836 V 1.764 V 1.8 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
Active TOSHIBA CORP unknown 8541.40.80.00
Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.00495 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 1.53 V 1.47 V 1.5 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.0056 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 1.836 V 1.764 V 1.8 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
Yes Obsolete 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP24,.25 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.00625 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 2.55 V 2.45 V 2.5 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
Yes Obsolete 1 NO THROUGH HOLE MOUNT 960 nm 1.5 µA HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 100 ns 20 V 20 V Silicon 80 °C -30 °C RECTANGULAR 7.6 mm TOSHIBA CORP LEAD FREE, 0-7B1, 2 PIN unknown 8541.40.60.50
Compare
TPS70345PWP
Texas Instruments
$4.3659 Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.0039 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 1.224 V 1.176 V 1.2 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
TPS70302PWP
Texas Instruments
$4.5130 Yes Yes Active 1 YES e4 R-PDSO-G24 Not Qualified 2 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments ADJUSTABLE 250 mV 160 mV 250 mV 6 V 2.7 V 2 125 °C -40 °C 1 A 2 A 5.5 V 1.2 V 5.5 V 1.22 V ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 % 0.1 0.08 %
TPS70358PWP
Texas Instruments
$5.7205 Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.00625 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 2.55 V 2.45 V 2.5 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
TPS70345MPWPREP
Texas Instruments
$6.6823 Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 255 mV 160 mV 255 mV 7 V 6 V 2.7 V 0.0056 % 0.001 % 2 125 °C -55 °C 1 A 2 A 3.3 V 3.3 V 3.3 V 1.224 V 1.176 V 1.2 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
TPS70351PWP
Texas Instruments
$8.3039 Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.0056 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 1.836 V 1.764 V 1.8 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
TPS703A
Toshiba America Electronic Components
Check for Price Active TOSHIBA CORP unknown 8541.40.80.00
TPS70348PWPR
Texas Instruments
Check for Price Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.00495 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 1.53 V 1.47 V 1.5 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
TPS70351PWPG4
Texas Instruments
Check for Price Yes Yes Active 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.0056 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 1.836 V 1.764 V 1.8 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
TPS70358PWPG4
Texas Instruments
Check for Price Yes Obsolete 1 YES PMOS e4 R-PDSO-G24 Not Qualified 2 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP24,.25 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo FIXED 250 mV 160 mV 250 mV 7 V 6 V 3.616 V 0.00625 % 0.001 % 2 125 °C -40 °C 1 A 2 A 3.366 V 3.234 V 3.3 V 2.55 V 2.45 V 2.5 V FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 2 %
TPS703(F)
Toshiba America Electronic Components
Check for Price Yes Obsolete 1 NO THROUGH HOLE MOUNT 960 nm 1.5 µA HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 100 ns 20 V 20 V Silicon 80 °C -30 °C RECTANGULAR 7.6 mm TOSHIBA CORP LEAD FREE, 0-7B1, 2 PIN unknown 8541.40.60.50