Filter Your Search
1 - 1 of 1 results
|
TPS6565342RHDTQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 5.5 V | 2.8 V | 700 mV | 3.36 V | 3 A | 2 | YES | BUCK | 4.4 MHz | PFM TECHNIQUE ALSO USED | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N28 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-28 | compliant | EAR99 | 8542.39.00.01 | 2019-04-17 | Texas Instruments |