Filter Your Search
1 - 1 of 1 results
|
TPS65273VRHHR
Texas Instruments
|
$2.2572 | Yes | Yes | Active | 12 V | 18 V | 4.5 V | 600 mV | 15 V | 3.5 A | 2 | YES | BUCK | 1.6 MHz | ADJUSTABLE OUTPUT MODE FROM 0.68 V TO 1.95 V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N36 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-36 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |