Filter Your Search
1 - 4 of 4 results
|
TPS650532RGER
Texas Instruments
|
$2.1532 | Yes | Yes | Active | 6.5 V | 1.5 V | 600 mV | 6 V | 1 A | 3.6 V | 2.5 V | 6 V | 210 µA | +1.8V | 5 | 5 | YES | YES | 2.475 MHz | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TPS650532RGET
Texas Instruments
|
$2.4765 | Yes | Yes | Active | 6.5 V | 1.5 V | 600 mV | 6 V | 1 A | 3.6 V | 2.5 V | 6 V | 210 µA | +1.8V | 5 | 5 | YES | YES | 2.475 MHz | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 4 X 4 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TPS650532RGE
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 2.5 V | 6 V | +1V | 5 | YES | YES | THRESHOLD VOLTAGE IS 1V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
TPS650532IRGERQ1
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 2.5 V | 6 V | 5 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 24 | unknown | EAR99 | 8542.39.00.01 |