Filter Your Search
1 - 5 of 5 results
|
TPS63051YFFR
Texas Instruments
|
$0.9264 | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.5 V | 3.3 V | 3.3 V | 500 mA | YES | BUCK-BOOST | 2.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B12 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.286 mm | 1.686 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS63051RMWT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.5 V | 3.3 V | 3.3 V | 500 mA | YES | BUCK-BOOST | 2.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N12 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2.5 mm | 2.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-12 | compliant | Texas Instruments | ||||||
|
TPS63051YFF
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.5 V | YES | BUCK-BOOST | 2.5 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B12 | 85 °C | -40 °C | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.286 mm | 1.686 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TPS63051YFFT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.5 V | 3.3 V | 3.3 V | 500 mA | YES | BUCK-BOOST | 2.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B12 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.286 mm | 1.686 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS63051RMWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.5 V | 3.3 V | 3.3 V | 500 mA | YES | BUCK-BOOST | 2.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N12 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2.5 mm | 2.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-12 | compliant | EAR99 | Texas Instruments |