Filter Your Search
1 - 1 of 1 results
|
TPS63050RMWR
Texas Instruments
|
$1.0482 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 2.5 V | 5.5 V | 500 mA | YES | BUCK-BOOST | 2.5 MHz | OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 5.5V; ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N12 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2.5 mm | 2.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-12 | compliant | EAR99 | Texas Instruments |