Filter Your Search
1 - 3 of 3 results
|
TPS63020DSJR
Texas Instruments
|
$3.0067 | Yes | Yes | Active | 3.6 V | 5.5 V | 1.8 V | 1.2 V | 5.5 V | 2 A | YES | BUCK-BOOST | 2.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 V TO 5.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 4 MM, GREEN, PLASTIC, VSON-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS63020DSJT
Texas Instruments
|
$4.5927 | Yes | Yes | Active | 3.6 V | 5.5 V | 1.8 V | 1.2 V | 5.5 V | 2 A | YES | BUCK-BOOST | 2.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 V TO 5.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 4 MM, GREEN, PLASTIC, VSON-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS63020DSJ
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 5.5 V | 1.8 V | 4.5 A | YES | BUCK-BOOST | 2.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 V TO 5.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVSON, | 14 | unknown | EAR99 | 8542.39.00.01 |