Filter Your Search
1 - 1 of 1 results
|
TPS6281220QWRWYRQ1
Texas Instruments
|
$1.0901 | Yes | Yes | Active | 5 V | 6 V | 2.7 V | 600 mV | 5.5 V | 2 A | 1 | YES | BUCK | 4 MHz | IN ADJUSTABLE OUTPUT VOLTAGE MODE0.6 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N9 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | HQCCN | LCC9,.08X.12,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-9 | compliant | EAR99 | 8542.39.00.01 | 2019-07-14 | Texas Instruments |