Filter Your Search
1 - 1 of 1 results
|
TPS62510DRCTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 1.8 V | 3.8 V | 1.8 V | 600 mV | 3.8 V | 1.5 A | 1 | YES | BUCK | 2.25 MHz | PFM MODE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |