Filter Your Search
1 - 3 of 3 results
|
TPS62353YZGR
Texas Instruments
|
$0.7073 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 750 mV | 1.5375 V | 800 mA | 1 | YES | BUCK | 3.35 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B12 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.75 mm | 2.25 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-12 | 12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS62353YZGT
Texas Instruments
|
$0.7793 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 750 mV | 1.5375 V | 800 mA | 1 | YES | BUCK | 3.35 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B12 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.75 mm | 2.25 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-12 | 12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS62353YZG
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1.6 A | YES | BUCK | 3.35 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B12 | e1 | Not Qualified | 85 °C | -40 °C | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.75 mm | 2.25 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA12,3X4,20 | 12 | unknown | EAR99 | 8542.39.00.01 |