Filter Your Search
1 - 2 of 2 results
|
TPS62222DDCR
Texas Instruments
|
$0.5396 | Yes | Yes | Active | 3.6 V | 1.8 V | 6 V | 2.5 V | 1.8 V | 1.8 V | 400 mA | 1 | YES | BUCK | 1.85 MHz | PFM MODE IS ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, TSOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS62222DDCRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.8 V | 6 V | 2.5 V | 1.8 V | 1.8 V | 400 mA | 1 | YES | BUCK | 1.85 MHz | PFM MODE IS ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |