Filter Your Search
1 - 1 of 1 results
|
TPS62171QDSGTQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 1.8 V | 17 V | 3 V | 1.8 V | 1.8 V | 500 mA | 1 | YES | BUCK | 2.25 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | 2016-09-20 | Texas Instruments |