Filter Your Search
1 - 7 of 7 results
|
TPS62152AQRGTRQ1
Texas Instruments
|
$0.9320 | Yes | Yes | Active | 12 V | 3.3 V | 17 V | 3 V | 3.3 V | 3.3 V | 1 A | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N16 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-16 | compliant | EAR99 | 8542.39.00.01 | 2019-07-13 | Texas Instruments | ||||||||
|
TPS62152RGTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 3.3 V | 17 V | 3 V | 3.3 V | 3.3 V | 1 A | 12 V | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 16 | |||||
|
TPS62152QRGTRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 3.3 V | 17 V | 3 V | 3.3 V | 3.3 V | 1 A | 12 V | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N16 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TPS62152TRGTRQ1
Texas Instruments
|
Check for Price | Obsolete | 12 V | 17 V | 3 V | YES | BUCK | 2.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | 105 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
TPS62152RGT
Texas Instruments
|
Check for Price | Obsolete | 12 V | 3.3 V | 17 V | 3 V | 1 A | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | QFN | 16 | |||||||||||||||||||
|
TPS62152CQRGTRQ1
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 17 V | 3 V | 2.2 A | YES | BUCK | 2.5 MHz | ADJUSTABLE OUTPUT VOLTAGE= 0.9V TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N16 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2018-12-13 | ||||||||||||||
|
TPS62152RGTT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 3.3 V | 17 V | 3 V | 3.3 V | 3.3 V | 1 A | 12 V | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 16 |