Parametric results for: TPS62046 under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: tps62046
Select parts from the table below to compare.
Compare
Compare
TPS62046DGQ
Texas Instruments
$1.6947 Yes Yes Active 3.6 V 6 V 2.5 V 3.3 V 3.3 V 1.2 A 1 YES BUCK 1.5 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62046DRCR
Texas Instruments
$1.7187 Yes Yes Active 3.6 V 6 V 2.5 V 3.3 V 3.3 V 1.2 A 1 YES BUCK 1.5 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62046DGQR
Texas Instruments
$2.2470 Yes Yes Active 3.6 V 6 V 2.5 V 3.3 V 3.3 V 1.2 A 1 YES BUCK 1.5 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62046DGQG4
Texas Instruments
Check for Price Yes Obsolete 3.6 V 6 V 2.5 V 2.2 A YES BUCK 1.5 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP HTSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62046DGQRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.6 V 6 V 2.5 V 3.3 V 3.3 V 1.2 A 1 YES BUCK 1.5 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP HTSSOP, 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62046DRCRG4
Texas Instruments
Check for Price No Yes Obsolete 3.6 V 6 V 2.5 V 2.2 A YES BUCK 1.5 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON HVSON, SOLCC10,.12,20 10 compliant EAR99 8542.39.00.01
TPS62046DRC
Texas Instruments
Check for Price Obsolete 3.6 V 6 V 2.5 V 2.2 A YES BUCK 1.5 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 85 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON SON-10 10 unknown EAR99 8542.39.00.01