Filter Your Search
1 - 3 of 3 results
|
TPS61254YFFR
Texas Instruments
|
$0.5178 | Yes | Yes | Active | 3.6 V | 4.5 V | 4.35 V | 2.5 V | 4.5 V | 4.5 V | 2.4 A | 1 | YES | BOOST | 3.5 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PBGA-B9 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.6 mm | 1.6 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-9 | 9 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS61254YFFT
Texas Instruments
|
$0.5955 | Yes | Yes | Active | 3.6 V | 4.5 V | 4.35 V | 2.5 V | 4.5 V | 4.5 V | 2.4 A | 1 | YES | BOOST | 3.5 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PBGA-B9 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.6 mm | 1.6 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-9 | 9 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS61254YFF
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 4.5 V | 4.35 V | 2.5 V | 2.4 A | YES | BOOST | 3.5 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PBGA-B9 | e1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.6 mm | 1.6 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 9 | unknown | EAR99 | 8542.39.00.01 |