Filter Your Search
1 - 10 of 43 results
|
TPS61043DRBR
Texas Instruments
|
$0.5452 | Yes | Yes | Active | 1 | YES | 1 | 65 µA | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | STANDARD | LED DISPLAY DRIVER | NO | 1 | CONSTANT-CURRENT | 6 V | 1.8 V | 3.6 V | 1 MHz | ||||||||||||||||
|
TPS61046YFFR
Texas Instruments
|
$0.5948 | Yes | Yes | Active | 3.6 V | 12 V | 5.5 V | 1.8 V | 4.5 V | 28 V | 1.2 A | 1 | YES | BOOST | 1.25 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 4.5 TO 28V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 792 µm | 1.192 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-6 | compliant | EAR99 | Texas Instruments | ||||||||||||||||||
|
TPS61040DRVT
Texas Instruments
|
$0.6893 | Yes | Yes | Active | 2.4 V | 6 V | 1.8 V | 1.8 V | 28 V | 450 mA | 1 | YES | BOOST | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
TPS61041DRVT
Texas Instruments
|
$0.6893 | Yes | Yes | Active | 2.4 V | 6 V | 1.8 V | 1.8 V | 28 V | 285 mA | 1 | YES | BOOST | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
TPS61040DDCT
Texas Instruments
|
$0.6893 | Yes | Yes | Active | 2.4 V | 6 V | 1.8 V | 1.8 V | 28 V | 450 mA | 1 | YES | BOOST | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, TSOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
TPS61043DRBT
Texas Instruments
|
$0.7029 | Yes | Yes | Active | 1 | YES | 1 | 65 µA | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | STANDARD | LED DISPLAY DRIVER | NO | 1 | CONSTANT-CURRENT | 6 V | 1.8 V | 3.6 V | 1 MHz | ||||||||||||||||
|
TPS61045DRBT
Texas Instruments
|
$0.8361 | Yes | Yes | Active | 2.4 V | 6 V | 1.8 V | 1.8 V | 28 V | 450 mA | 1 | YES | BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
TPS61042DRBT
Texas Instruments
|
$0.9412 | Yes | Yes | Active | 1 | YES | 1 | 65 mA | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | STANDARD | LED DISPLAY DRIVER | NO | 1 | CONSTANT-CURRENT | 6 V | 1.8 V | 3.6 V | 1 MHz | ||||||||||||||||
|
TPS61041DBVR
Texas Instruments
|
$1.0688 | Yes | Yes | Active | 2.4 V | 6 V | 1.8 V | 1.8 V | 28 V | 285 mA | 1 | YES | BOOST | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
TPS61046YFFT
Texas Instruments
|
$1.0924 | Yes | Yes | Active | 3.6 V | 12 V | 5.5 V | 1.8 V | 4.5 V | 28 V | 1.2 A | 1 | YES | BOOST | 1.25 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 4.5 TO 28V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 792 µm | 1.192 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-6 | compliant | Texas Instruments |