Filter Your Search
1 - 2 of 2 results
|
TPS61041DRVT
Texas Instruments
|
$0.6893 | Yes | Yes | Active | 2.4 V | 6 V | 1.8 V | 1.8 V | 28 V | 285 mA | 1 | YES | BOOST | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS61041DRVTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.4 V | 6 V | 1.8 V | 1.8 V | 28 V | 285 mA | 1 | YES | BOOST | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | VSON, SOLCC6,.08,25 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |