Parametric results for: TPS61041DRVR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps61041drvr
Select parts from the table below to compare.
Compare
Compare
TPS61041DRVRG4
Texas Instruments
Check for Price Yes Obsolete 2.4 V 6 V 1.8 V 285 mA YES BOOST 1 MHz OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V SWITCHING REGULATOR CURRENT-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL S-PDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON VSON, SOLCC6,.08,25 6 compliant EAR99 8542.39.00.01 Texas Instruments
TPS61041DRVR
Texas Instruments
Check for Price Yes Yes Active 2.4 V 6 V 1.8 V 1.8 V 28 V 285 mA 1 YES BOOST 1 MHz OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V SWITCHING REGULATOR CURRENT-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL S-PDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments