Filter Your Search
1 - 6 of 6 results
|
TPS60400DBVR
Texas Instruments
|
$0.7383 | Yes | Yes | Active | 5 V | -5 V | 5.25 V | 1.6 V | -5.25 V | -1.6 V | 60 mA | 1 | YES | DOUBLER INVERTER | 350 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS60400DBVT
Texas Instruments
|
$0.7463 | Yes | Yes | Active | 5 V | -5 V | 5.25 V | 1.6 V | -5.25 V | -1.6 V | 60 mA | 1 | YES | DOUBLER INVERTER | 350 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS60400QDBVRQ1
Texas Instruments
|
$0.7493 | Yes | Yes | Active | 5 V | 5.25 V | 1.8 V | -1.8 V | -5.25 V | 60 mA | 1 | YES | DOUBLER INVERTER | 250 kHz | SWITCHED CAPACITOR CONVERTER | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TPS60400DBVTG4
Texas Instruments
|
$0.8056 | Yes | Yes | Active | 5 V | -5 V | 5.25 V | 1.6 V | -5.25 V | -1.6 V | 60 mA | 1 | YES | DOUBLER INVERTER | 350 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS60400DBVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | -5 V | 5.25 V | 1.6 V | -5.25 V | -1.6 V | 60 mA | 1 | YES | DOUBLER INVERTER | 350 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS60400DBV
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.25 V | 1.8 V | -1.6 V | -5.5 V | 60 mA | YES | DOUBLER INVERTER | 300 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 |