Filter Your Search
1 - 2 of 2 results
|
TPS60242DGKR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 V | 2.7 V | 5.5 V | 1.8 V | 12 mA | YES | BUCK-BOOST | 220 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | PLASTIC, VSSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS60242DGKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 V | 2.7 V | 5.5 V | 1.8 V | 12 mA | YES | BUCK-BOOST | 220 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments |