Parametric results for: TPS60200DGS under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tps60200dgs
Select parts from the table below to compare.
Compare
Compare
TPS60200DGS
Texas Instruments
$1.1253 Yes Yes Active 2.4 V 3.3 V 3.6 V 1.8 V 3.3 V 3.3 V 100 mA 1 YES DOUBLER INVERTER 400 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 3 mm 1.07 mm TEXAS INSTRUMENTS INC MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS60200DGSG4
Texas Instruments
$1.3720 No Obsolete 2.4 V 3.3 V 3.6 V 1.6 V 3.3 V 3.3 V 100 mA 1 YES DOUBLER INVERTER 400 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 3 mm 1.07 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS60200DGSRG4
Texas Instruments
Check for Price Yes Obsolete 2.4 V 3.3 V 3.6 V 1.6 V 100 mA YES DOUBLER INVERTER 400 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 3 mm 1.07 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.39.00.01
TPS60200DGSR
Texas Instruments
Check for Price Yes Yes Active 2.4 V 3.3 V 3.6 V 1.8 V 3.3 V 3.3 V 100 mA 1 YES DOUBLER INVERTER 400 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 3 mm 1.07 mm TEXAS INSTRUMENTS INC MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments