Parametric results for: TPS60110 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tps60110
Select parts from the table below to compare.
Compare
Compare
TPS60110PWPR
Texas Instruments
$1.2402 Yes Yes Active 3 V 5 V 5.4 V 2.7 V 5 V 5 V 300 mA 1 YES DOUBLER INVERTER 400 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
TPS60110PWP
Texas Instruments
$1.4527 Yes Yes Active 3 V 5 V 5.4 V 2.7 V 5 V 5 V 300 mA 1 YES DOUBLER INVERTER 400 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
TPS60110PWPG4
Texas Instruments
$1.8580 Yes Yes Active 3 V 5 V 5.4 V 2.7 V 5 V 5 V 300 mA 1 YES DOUBLER INVERTER 400 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
TPS60110PWPRG4
Texas Instruments
Check for Price Yes Yes Active 3 V 5 V 5.4 V 2.7 V 5 V 5 V 300 mA 1 YES DOUBLER INVERTER 400 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments