Filter Your Search
1 - 1 of 1 results
|
TPS60100PWPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 V | 3.3 V | 3.6 V | 1.8 V | 200 mA | YES | DOUBLER INVERTER | 400 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments |