Filter Your Search
1 - 1 of 1 results
|
TPS563219DDFT
Texas Instruments
|
Check for Price | Yes | Not Recommended | 12 V | 17 V | 4.5 V | 760 mV | 7 V | 5.3 A | YES | BUCK | 650 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | Texas Instruments |