Filter Your Search
1 - 2 of 2 results
|
TPS55289RYQR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 20 V | 30 V | 3 V | 800 mV | 22 V | 5 A | YES | BUCK-BOOST | 2.2 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PQCC-N21 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 21 | PLASTIC/EPOXY | VQCCN | LCC21,.12X.2(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | TIN | NO LEAD | QUAD | 3 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-HR, 21 PIN | compliant | Texas Instruments | ||
|
PTPS55289RYQR
Texas Instruments
|
Check for Price | No | Active | 12 V | 20 V | 30 V | 3 V | 800 mV | 22 V | 5 A | YES | BUCK-BOOST | 2.2 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PQCC-N21 | 125 °C | -40 °C | 21 | PLASTIC/EPOXY | VQCCN | LCC21,.12X.2(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | QUAD | 3 mm | 5 mm | 1 mm |