Filter Your Search
1 - 10 of 789 results
|
TPS5432DDAR
Texas Instruments
|
$0.2739 | Yes | Yes | Active | 5 V | 6 V | 2.95 V | 808 mV | 4.5 V | 3 A | 1 | YES | BUCK | 700 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TPS5432DDA
Texas Instruments
|
$0.3285 | Yes | Yes | Active | 5 V | 6 V | 2.95 V | 808 mV | 4.5 V | 3 A | 1 | YES | BUCK | 700 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TPS54227DRCT
Texas Instruments
|
$0.5068 | Yes | Yes | Active | 12 V | 18 V | 4.5 V | 760 mV | 7 V | 2 A | 12 V | 1 | YES | BUCK | 700 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
TPS54228DRCT
Texas Instruments
|
$0.5341 | Yes | Yes | Active | 18 V | 4.5 V | 760 mV | 7 V | 2 A | 1 | YES | BUCK | 700 kHz | SWITCHING REGULATOR | INDUSTRIAL | S-PDSO-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||
|
TPS54228D
Texas Instruments
|
$0.5630 | Yes | Yes | Active | 12 V | 5.5 V | 18 V | 4.5 V | 760 mV | 7 V | 2 A | 1 | YES | BUCK | 700 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TPS54328DRCT
Texas Instruments
|
$0.6910 | Yes | Yes | Active | 12 V | 18 V | 4.5 V | 760 mV | 7 V | 3 A | 1 | YES | BUCK | 700 kHz | ADJUSTABLE OUTPUT MODE FROM 0.76 TO 7 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
TPS54202DDCR
Texas Instruments
|
$0.6917 | Yes | Yes | Active | 12 V | 28 V | 4.5 V | 600 mV | 26 V | 2 A | 1 | YES | BUCK | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSOT-23, 6 PIN | compliant | EAR99 | Texas Instruments | 2016-04-02 | |||||||||||
|
TPS54427DRCT
Texas Instruments
|
$0.7403 | Yes | Yes | Active | 12 V | 18 V | 4.5 V | 760 mV | 7 V | 4 A | 12 V | 1.4 mA | 1 | YES | BUCK | 650 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TPS54302DDCR
Texas Instruments
|
$0.7506 | Yes | Yes | Active | 12 V | 28 V | 4.5 V | 600 mV | 26 V | 3 A | 1 | YES | BUCK | 400 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | Texas Instruments | |||||||||||||
|
TPS54202HDDCR
Texas Instruments
|
$0.7644 | Yes | Yes | Active | 12 V | 28 V | 4.5 V | 600 mV | 26 V | 2 A | 1 | YES | BUCK | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSOT-23, 6 PIN | compliant | EAR99 | Texas Instruments | 2016-05-01 |