Filter Your Search
1 - 2 of 2 results
|
TPS54980PWPR
Texas Instruments
|
$2.6901 | Yes | Yes | Active | 3.6 V | 4 V | 3 V | 900 mV | 2.5 V | 9 A | 1 | YES | BUCK | 700 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS54980PWPRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.6 V | 4 V | 3 V | 900 mV | 2.5 V | 16 A | 1 | YES | BUCK | 700 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e4 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, | 28 | compliant | EAR99 | 8542.39.00.01 |