Filter Your Search
1 - 2 of 2 results
|
TPS54617RUVR
Texas Instruments
|
$2.4452 | Yes | Yes | Active | 3.6 V | 6 V | 3 V | 900 mV | 3.3 V | 6 A | 1 | YES | BUCK | 1.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE UPTO 0.9 | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N34 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 34 | UNSPECIFIED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | QUAD | 1 mm | TEXAS INSTRUMENTS INC | QFN | 3.50 X 7 MM, GREEN, VQFN-34 | 34 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TPS54617RUVR/2801
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 6 V | 3 V | 900 mV | 3.3 V | 6 A | 1 | YES | BUCK | 1.6 MHz | ADJUSTABLE VOLTAGE MIN 0.9 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N34 | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 34 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 7 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant |