Parametric results for: TPS54353PWPRG4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps54353pwprg4
Select parts from the table below to compare.
Compare
Compare
TPS54353PWPRG4
Texas Instruments
Check for Price No Obsolete 12 V 1.5 V 20 V 4.5 V 1.485 V 1.515 V 6.5 A YES BUCK 600 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G16 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01