Filter Your Search
1 - 1 of 1 results
|
TPS54352PWPG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 1.2 V | 20 V | 4.5 V | 1.88 V | 1.212 V | 6.5 A | YES | BUCK | 600 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |