Filter Your Search
1 - 1 of 1 results
|
TPS54229EDDAR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 18 V | 4.5 V | 760 mV | 7 V | 2 A | 12 V | 1 | YES | BUCK | 650 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |