Filter Your Search
1 - 1 of 1 results
|
TPS54218RTET
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 6 V | 2.95 V | 800 mV | 4.5 V | 2 A | 1 | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N16 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |