Filter Your Search
1 - 2 of 2 results
![]() |
TPS53114PWPR
Texas Instruments
|
$1.3563 | Yes | Yes | Active | 12 V | 5 V | 24 V | 4.5 V | 760 mV | 5.5 V | 15 A | 1 | YES | PUSH-PULL | 700 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76V TO 5.5V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TPS53114PWP
Texas Instruments
|
$1.7867 | Yes | Yes | Lifetime Buy | 12 V | 5 V | 24 V | 4.5 V | 760 mV | 5.5 V | 15 A | 1 | YES | PUSH-PULL | 700 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76V TO 5.5V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |