Filter Your Search
1 - 2 of 2 results
|
TPS53014DGSR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 28 V | 4.5 V | 760 mV | 7 V | 25 A | 1 | YES | BUCK | 500 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.77 TO 7V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | VSSOP-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS53014DGS
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 12 V | 28 V | 4.5 V | 760 mV | 7 V | 25 A | 1 | YES | BUCK | 500 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.77 TO 7V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | VSSOP-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |