Filter Your Search
1 - 1 of 1 results
|
TPS51312DRCR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 3.1 V | 600 mV | 3.3 V | 3 A | 5 V | 1 | YES | BUCK | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 3.3V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-10 | compliant | EAR99 | 8542.39.00.01 |