Filter Your Search
1 - 1 of 1 results
|
TPS5124DBTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 6.5 V | 900 mV | 12 V | 1.5 A | YES | PUSH-PULL | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G30 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | TSSOP | TSSOP30,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 30 | compliant | EAR99 | 8542.39.00.01 |